Print Page
211964-0001
Ceramic Loop Antenna, 2.4GHz/5GHz, SMT, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No211964-0001
Order Code4231220
Product Range211964 Series
Technical Datasheet
45,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | zł1.020 |
| 9000+ | zł1.020 |
Price for:Each
Minimum: 3000
Multiple: 3000
zł3,060.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No211964-0001
Order Code4231220
Product Range211964 Series
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Centre Frequency 12.4GHz
Centre Frequency 25GHz
Product Range211964 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
Centre Frequency 2
5GHz
SVHC
No SVHC (21-Jan-2025)
Centre Frequency 1
2.4GHz
Product Range
211964 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001