Print Page
38700-7510
PCB Mount Barrier Terminal Block, 8.26 mm, 1 Row, 10 Ways, 22 AWG, 12 AWG, 20 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No38700-7510
Order Code4252258
Product RangeBeau 38700 Series
Technical Datasheet
363 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 294+ | zł28.990 | 
| 882+ | zł27.300 | 
Price for:Each
Minimum: 294
Multiple: 294
zł8,523.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No38700-7510
Order Code4252258
Product RangeBeau 38700 Series
Technical Datasheet
Pitch Spacing8.26mm
No. of Rows1 Row
No. of Positions10Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage300V
Product RangeBeau 38700 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
8.26mm
No. of Positions
10Ways
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
Beau 38700 Series
Technical Docs (2)
Alternatives for 38700-7510
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031