Print Page
55100-0670
I/O Connector, 6 Contacts, Plug, I/O, Solder, 55100 Series, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No55100-0670
Order Code4237275
Product Range55100 Series
Technical Datasheet
11,762 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
7+ | zł85.120 |
21+ | zł83.430 |
Price for:Each
Minimum: 7
Multiple: 7
zł595.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No55100-0670
Order Code4237275
Product Range55100 Series
Technical Datasheet
No. of Contacts6Contacts
Connector TypeI/O
Contact Termination TypeSolder
Product Range55100 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
6Contacts
Connector Type
I/O
Product Range
55100 Series
Contact Plating
Gold Plated Contacts
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (07-Nov-2024)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Alternatives for 55100-0670
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005806