Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-2151
Order Code3049959
Product RangeStandard .093" 1375
Also Known As1375-P, GTIN UPC EAN: 800753614901
Your Part Number
Technical Datasheet
2,148 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł3.130 |
| 100+ | zł2.600 |
| 500+ | zł2.550 |
| 1000+ | zł2.510 |
| 2000+ | zł2.460 |
| 3000+ | zł2.410 |
Price for:Each
Minimum: 10
Multiple: 10
zł31.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2151
Order Code3049959
Product RangeStandard .093" 1375
Also Known As1375-P, GTIN UPC EAN: 800753614901
Technical Datasheet
Product RangeStandard .093" 1375
No. of Positions15Ways
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Standard .093" 1375
No. of Positions
15Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 03-09-2151
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067