Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No100182-0025
Order Code4307726
Product Range100182 Series
Your Part Number
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł300.080 |
| 5+ | zł274.720 |
| 10+ | zł265.940 |
| 25+ | zł258.980 |
Price for:Each
Minimum: 1
Multiple: 1
zł300.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No100182-0025
Order Code4307726
Product Range100182 Series
Conversion TypeUSB to USB Converter
Baud Rate-
Converter Connector TypeMini USB 2.0 B Plug
Chip Type-
Cable Length - Metric2.43m
Cable Length - Imperial8ft
Product Range100182 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Conversion Type
USB to USB Converter
Converter Connector Type
Mini USB 2.0 B Plug
Cable Length - Metric
2.43m
Product Range
100182 Series
Baud Rate
-
Chip Type
-
Cable Length - Imperial
8ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103874