Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1200710038
Order Code1463724
Product RangeMicro-Change 120071 Series
74 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł132.420 |
5+ | zł121.830 |
10+ | zł112.380 |
Price for:Each
Minimum: 1
Multiple: 1
zł132.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200710038
Order Code1463724
Product RangeMicro-Change 120071 Series
Product RangeMicro-Change 120071 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypePin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingSilver
Current Rating4A
Voltage Rating300V
Technical Specifications
Product Range
Micro-Change 120071 Series
Sensor Connector Gender
Male
Sensor Contact Type
Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Silver
Voltage Rating
300V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
Technical Docs (2)
Alternatives for 1200710038
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability