Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120248-0046
Order Code3490575
Product RangeMPIS 120248 Series
Also Known As1202480046
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł804.420 |
| 5+ | zł703.850 |
| 10+ | zł700.220 |
| 25+ | zł692.500 |
| 50+ | zł691.190 |
| 100+ | zł677.350 |
Price for:Each
Minimum: 1
Multiple: 1
zł804.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120248-0046
Order Code3490575
Product RangeMPIS 120248 Series
Also Known As1202480046
Technical Datasheet
Input Connection Type5m Cable
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product RangeMPIS 120248 Series
IP RatingIP67, IP68
SVHCTo Be Advised
Technical Specifications
Input Connection Type
5m Cable
No. of Output Ports
8Ports
IP Rating
IP67, IP68
Output Type
M12 Connector - 5 Pole
Product Range
MPIS 120248 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043