Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121064-0058
Order Code2918180
Product RangemPm 121064
Also Known AsS02209TA121, GTIN UPC EAN: 883906304249
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No121064-0058
Order Code2918180
Product RangemPm 121064
Also Known AsS02209TA121, GTIN UPC EAN: 883906304249
Technical Datasheet
No. of Contacts2Contacts
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
Product RangemPm 121064
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
Product Range
mPm 121064
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01