Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301410015
Order Code1384772
Product RangeSuper-Safeway 130141 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł102.630 |
3+ | zł100.560 |
Price for:Each
Minimum: 1
Multiple: 1
zł102.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301410015
Order Code1384772
Product RangeSuper-Safeway 130141 Series
Technical Datasheet
Connector TypeElectrical AC Power
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSuper-Safeway 130141 Series
Technical Specifications
Connector Type
Electrical AC Power
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Super-Safeway 130141 Series
Connector Type
Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
125V
Technical Docs (2)
Alternatives for 1301410015
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648
Product traceability