Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0170
Order Code4227623
Product Range173107 Series
Technical Datasheet
317 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł15.110 |
| 10+ | zł12.870 |
| 100+ | zł10.930 |
| 250+ | zł9.450 |
Price for:Each
Minimum: 1
Multiple: 1
zł15.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0170
Order Code4227623
Product Range173107 Series
Technical Datasheet
No. of Positions7Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDA
Product Range173107 Series
Connector Body MaterialSteel Body
For Use WithMolex High Power, High Voltage, Pneumatic Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
7Ways
Connector Shell Size
DA
Gender
Plug
For Use With
Molex High Power, High Voltage, Pneumatic Contacts
Connector Type
Combo Layout D Sub
Product Range
173107 Series
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007593