Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19705-4203
Order Code3863584
Product Range19705 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
9000+ | zł0.250 |
27000+ | zł0.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
zł2,250.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19705-4203
Order Code3863584
Product Range19705 Series
Technical Datasheet
Product Range19705 Series
Wire Size (AWG)-
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
19705 Series
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
-
Stud Size - Metric
-
Insulator Material
Uninsulated
Terminal Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000582