Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No202656-0021
Order Code2841260
Product RangePico-EZmate Slim 202656 Series
Also Known AsGTIN UPC EAN: 191128201674
Technical Datasheet
11,122 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | zł1.150 |
100+ | zł0.940 |
500+ | zł0.850 |
1000+ | zł0.730 |
2000+ | zł0.730 |
3000+ | zł0.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
zł11.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No202656-0021
Order Code2841260
Product RangePico-EZmate Slim 202656 Series
Also Known AsGTIN UPC EAN: 191128201674
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-EZmate Slim 202656 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (27-Jun-2024)
Alternatives for 202656-0021
1 Product Found
Product Overview
- 202656 series Pico-EZmate slim PCB header
- 1.20mm pitch, 2 circuits, 1.20mm mated height
- Single row, friction lock
- Black colour, gold plating mating, nylon resin
- 10 durability (mating cycles maximum)
- Vertical orientation, surface mount termination interface
- Operating temperature range from -25° to +85°C
- Maximum voltage rating is 50VAC (RMS)/DC, maximum current per contact is 2.5A
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1.2mm
No. of Contacts
2Contacts
Product Range
Pico-EZmate Slim 202656 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145