Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207602-5031
Order Code4667619
Product Range207602 Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł65.110 |
10+ | zł45.960 |
25+ | zł43.090 |
100+ | zł41.820 |
250+ | zł40.510 |
500+ | zł39.250 |
Price for:Each
Minimum: 1
Multiple: 1
zł65.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5031
Order Code4667619
Product Range207602 Series
Technical Datasheet
Connector to ConnectorFlat Busbar to Flat Busbar
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket Colour-
Product Range207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Flat Busbar to Flat Busbar
Cable Length - Metric
76mm
Product Range
207602 Series
Cable Length - Imperial
3"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01