Print Page
1,971 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł9.070 | 
| 10+ | zł8.900 | 
| 25+ | zł8.690 | 
| 50+ | zł8.520 | 
| 100+ | zł8.360 | 
| 500+ | zł8.190 | 
Price for:Each
Minimum: 1
Multiple: 1
zł9.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214386-0001
Order Code3498965
Product Range214386
Technical Datasheet
Antenna TypeWhip
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingI-Pex Connector
Gain3.3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range214386
SVHCLead (23-Jan-2024)
Alternatives for 214386-0001
1 Product Found
Technical Specifications
Antenna Type
Whip
Frequency Max
5.85GHz
Gain
3.3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
Lead (23-Jan-2024)
Frequency Min
5.15GHz
Antenna Mounting
I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
214386
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536