Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34950-1210
Order Code4667954
Product RangeMX150 34950 Series
Your Part Number
Technical Datasheet
403 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł23.670 |
| 10+ | zł18.270 |
| 100+ | zł15.530 |
| 250+ | zł14.940 |
| 500+ | zł14.350 |
| 1000+ | zł13.630 |
Price for:Each
Minimum: 1
Multiple: 1
zł23.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34950-1210
Order Code4667954
Product RangeMX150 34950 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithMolex MX150 33482 Plug Sealed Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Product RangeMX150 34950 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
SVHC
To Be Advised
For Use With
Molex MX150 33482 Plug Sealed Connectors
Cable Exit Angle
180°
Product Range
MX150 34950 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01