Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-3123
Order Code1983623
Product RangeMini-Fit Jr. 5559 Series
Technical Datasheet
1,125 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.020 |
10+ | zł2.270 |
25+ | zł2.080 |
50+ | zł1.990 |
100+ | zł1.890 |
250+ | zł1.690 |
500+ | zł1.610 |
1000+ | zł1.540 |
Price for:Each
Minimum: 1
Multiple: 1
zł3.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3123
Order Code1983623
Product RangeMini-Fit Jr. 5559 Series
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions12Ways
Pitch Spacing4.2mm
For Use With5558 Mini-Fit Jr. Male Crimp Terminals
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
12Ways
For Use With
5558 Mini-Fit Jr. Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
Alternatives for 39-01-3123
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability