Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-4041
Order Code2101882
Product RangeMini-Fit Jr. 5557
Also Known As5557-04R2-210, GTIN UPC EAN: 800753617261
Technical Datasheet
39,520 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | zł1.600 |
100+ | zł1.300 |
500+ | zł1.240 |
1000+ | zł1.210 |
2000+ | zł1.180 |
3000+ | zł1.160 |
Price for:Each
Minimum: 10
Multiple: 10
zł16.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-4041
Order Code2101882
Product RangeMini-Fit Jr. 5557
Also Known As5557-04R2-210, GTIN UPC EAN: 800753617261
Technical Datasheet
Product RangeMini-Fit Jr. 5557
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 39-01-4041 is a 4-way 1-row Mini-Fit Jr.™ receptacle housing, nylon body. Suitable for use with 44476, 45750, 5556, 444851211 Mini-Fit HCS female crimp terminals.
- Maximum per contact current is 13A
- Natural colour
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557
No. of Positions
4Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 39-01-4041
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144