Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3780+ | zł2.940 |
Product Information
Product Overview
The 424108312 is a 8P8C 1-port vertical Modular Jack with gold-plated phosphor bronze contacts. It mates with FCC 68 plugs. Providing versatile solutions to meet increasing demand for information flow with greater bandwidth requirements, modular jacks offer exceptional performance and reliability for high-speed networking applications. The 42410 series jack comes with black polyester resin, flangeless and flush mount. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications.
- Provides flexibility for a variety of design applications
- 2 PCB thick
- 500 mating cycles Maximum durability
- UL94V-0 Flammability rating
- 1.5A Maximum current per contact
- 125V Maximum voltage
Applications
Consumer Electronics, Communications & Networking, Industrial, Medical, Security
Technical Specifications
RJ45 Jack
Jack
8P8C
8Ways
Through Hole Mount
Vertical
Unshielded
Without Magnetics
Without LED
42410
1 x 1 (Port)
8Contacts
Cat3
-
1Ports
Through Hole
Gold Plated Contacts
Phosphor Bronze
Without Light Pipe
No SVHC (21-Jan-2025)
Alternatives for 424108312
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate