Product Information
Alternatives for 46765-1001..
2 Products Found
Product Overview
The 46765-1001 is a 19-way 2-row surface mount Micro HDMI type D socket with gold-plated copper alloy contacts. This 44661 series socket comes with a high temperature thermoplastic resin housing. It mates with 68786 Micro HDMI cable assemblies. High Definition Multimedia Interface (HDMI*) connector and cable assemblies deliver the highest quality, high-definition content by providing an uncompressed digital connection from any audio/video source to an audio and/or video monitor over a single cable. The single interface of the Molex HDMI connector makes it economical and easy to use as it combines both video and multi-channel audio into a single-port connection, eliminating the cost, complexity and confusion of multiple cables used in A/V systems. Micro HDMI connectors offer all the advantages of the HDMI standard 1.4 specification and are half the size of the industry Mini HDMI connector.
- UL94V-0 flammability rating
- Lock to mating part
- Keying to mating part
- Polarized to mating part
- Polarized to PCB
- Compact and user-friendly design
- Fully shielded connector, EMI/RFI protection
- Grounding to panel
- Maximum current per contact is 0.8A
- Maximum voltage is 30V
Technical Specifications
19Contacts
PCB Mount
Gold Plated Contacts
46765
Socket
Surface Mount Right Angle
Metal Body
No SVHC (17-Dec-2014)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate