Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87569-1010
Order Code3222487
Product RangeMilli-Grid 87569
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No87569-1010
Order Code3222487
Product RangeMilli-Grid 87569
Technical Datasheet
Accessory TypeStrain Relief
For Use WithMolex 10 Position Dual Row IDT Receptacles
No. of Positions10Ways
Strain Relief MaterialThermoplastic
Product RangeMilli-Grid 87569
SVHCNo SVHC (27-Jun-2024)
Alternatives for 87569-1010
1 Product Found
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Ways
Product Range
Milli-Grid 87569
For Use With
Molex 10 Position Dual Row IDT Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363