Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90814-0710
Order Code3865339
Product RangePicoflex 90814 Series
Technical Datasheet
4,800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
600+ | zł1.600 |
1800+ | zł1.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
zł960.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90814-0710
Order Code3865339
Product RangePicoflex 90814 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangePicoflex 90814 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
Picoflex 90814 Series
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001