Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLYKOTE
Manufacturer Part NoMOLYKOTE HSC PLUS PASTE, 100G
Order Code3618121
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł57.690 |
40+ | zł50.770 |
80+ | zł49.750 |
Price for:Each
Minimum: 1
Multiple: 1
zł57.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part NoMOLYKOTE HSC PLUS PASTE, 100G
Order Code3618121
Technical Datasheet
Lubricant TypePaste
Dispensing MethodTube
Volume-
Weight100g
Product Range-
SVHCTo Be Advised
Product Overview
MOLYKOTE® HSC plus solid lubricant paste is a mineral-oil-based anti-seize paste formulated with solid lubricants such as copper, molybdenum disulphide, and white solids.
- Can be used over a wide range of temperatures (-30°C/-22°F to 1,100°C/2,012°F)
- Enables non-destructive dismantling, even after long use at high temperatures
- High load-carrying capacity
- Due to stated coefficient of friction, defined pre-stressing force for bolted joints can be achieved
- Good corrosion protection
- Good electrical conductivity
Applications
Transportation
Technical Specifications
Lubricant Type
Paste
Volume
-
Product Range
-
Dispensing Method
Tube
Weight
100g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3077