Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV108-10.1 0Z
Order Code3227348
Product RangeRTV100
Also Known AsRTV108-300ML
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV108-10.1 0Z
Order Code3227348
Product RangeRTV100
Also Known AsRTV108-300ML
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Purpose
Dispensing MethodCartridge
Sealant ColourTransparent
Volume10.1fl.oz (US)
Weight-
Product RangeRTV100
SVHCTo Be Advised
Alternatives for RTV108-10.1 0Z
1 Product Found
Product Overview
The RTV108-10.1 0Z is a translucent Adhesive Sealant features one-component, ready-to-use, extremely versatile, cure to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. Sealant is standard strength paste consistency products which can be applied to vertical and overhead surfaces where pourable/self-leveling sealants are not practical.
- Capability to cure at room temperature and ambient humidity
- Self adhesion properties
- Low temperature flexibility
- High temperature performance
- Excellent weather ability and ozone and chemical resistance
- Excellent electrical insulation properties
- 1.05 Specific gravity
- 28kg/cm² Tensile strength
- 20kv/mm Dielectric strength
- 204°C Maximum continuous operating temperature
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
10.1fl.oz (US)
Product Range
RTV100
Sealant Applications
General Purpose
Sealant Colour
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377615