Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3310EQ-LF-P
Order Code3357900
Technical Datasheet
1,215 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.890 |
10+ | zł8.140 |
25+ | zł7.470 |
50+ | zł7.090 |
100+ | zł6.710 |
250+ | zł6.330 |
500+ | zł6.030 |
1000+ | zł5.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł10.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3310EQ-LF-P
Order Code3357900
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max25V
Output Voltage Max-
Output Current Max1.3A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins10Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleQFN
No. of Outputs1Outputs
Switching Frequency1MHz
Product Overview
- Monolithic step-up white LED driver with true PWM dimming in 10 pin QFN package
- Internal 0.3ohm power MOSFET
- Drives up to 12 series white LEDs
- Up to 93% efficiency
- True PWM dimming
- Adjustable switching frequency
- Adjustable open load shutdown voltage
- Internal 1.3A current limit
- Undervoltage lockout, current limiting and thermal overload protection
- Current mode, fixed frequency architecture
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Boost
Input Voltage Min
4.5V
Output Voltage Max
-
Switching Frequency Typ
1MHz
IC Case / Package
QFN
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
25V
Output Current Max
1.3A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001