Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3429GL-P
Order Code3358029
Technical Datasheet
94 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł11.520 |
10+ | zł8.610 |
25+ | zł7.850 |
50+ | zł7.470 |
100+ | zł7.090 |
250+ | zł6.630 |
500+ | zł5.990 |
1000+ | zł5.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł11.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3429GL-P
Order Code3358029
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min800mV
Input Voltage Max13V
Output Current21A
Max Output Current21A
IC Case / PackageQFN
No. of Pins13Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max16V
Switching Frequency Typ600kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
- High efficiency synchronous, boost converter in 13 pin QFN package
- Supports 30W average power load and 40W peak power load from 3.3V
- 21.5A internal switch current limit
- Integrated 6.5mohm and 10mohm power MOSFETs
- Greater then 95% efficiency for 3.6V VIN to 9V/3A
- Selectable PSM, <gt/>23KHz USM and FCCM in light load condition
- Adaptive COT for fast transient response
- External soft-start and compensation pins
- Programmable UVLO and hysteresis
- 150°C overtemperature protection (OTP)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
13V
Max Output Current
21A
No. of Pins
13Pins
Output Voltage - Nom
-
Output Voltage Max
16V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
600kHz
No. of Outputs
1Outputs
Input Voltage Min
800mV
Output Current
21A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001