Print Page
MCSDC1006-152KU
Power Inductor (SMD), 1.5 mH, 190 mA, Unshielded, MCSDC1006 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCSDC1006-152KU
Order Code4662157
Product RangeMCSDC1006 Series
Technical Datasheet
1,920 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
200+ | zł2.320 |
600+ | zł2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
zł464.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCSDC1006-152KU
Order Code4662157
Product RangeMCSDC1006 Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)190mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSDC1006 Series
Inductor Case / Package-
DC Resistance Max5ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Unshielded
Product Range
MCSDC1006 Series
DC Resistance Max
5ohm
Product Length
10mm
Product Height
5.8mm
RMS Current (Irms)
190mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01