Print Page
Image is for illustrative purposes only. Please refer to product description.
459 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł12.360 |
5+ | zł9.330 |
Price for:Each
Minimum: 1
Multiple: 1
zł12.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No102VN
Order Code2663611
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial0.83"
External Height - Metric21mm
External Width - Imperial3.58"
External Width - Metric91mm
External Depth - Imperial2.6"
External Depth - Metric66mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
21mm
External Width - Metric
91mm
External Depth - Metric
66mm
SVHC
No SVHC (27-Jun-2024)
Box Material
PP (Polypropylene)
External Height - Imperial
0.83"
External Width - Imperial
3.58"
External Depth - Imperial
2.6"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02