Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł9.580 |
Price for:Each
Minimum: 1
Multiple: 1
zł9.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5824
Order Code2804444
Technical Datasheet
Connector to Connector90° 1.3mm Barrel Plug to Free End
Cable Length - Metric1.83m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6ft
Technical Specifications
Connector to Connector
90° 1.3mm Barrel Plug to Free End
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391