Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2MT3013-W04300
Order Code1860773
Product RangeM12
Technical Datasheet
Connector to Connector90° M12 Plug to Free End
Connector Type A90° M12 Plug
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeM12
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2MT3013-W04300
1 Product Found
Product Overview
The 2MT3013-W04300 is a 4-way 1m panel-mount Cable Assembly with M12 plug to free ends connection. It is made up of gold-plated copper alloy contact, nylon + GF or TPU connector body and nickel-plated copper alloy shield.
- IP67 and IP68 Protection
- Molded with cable
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- 500-cycle Minimum durability
- ≥500VAC/1 Minute breakdown voltage
Applications
Industrial
Technical Specifications
Connector to Connector
90° M12 Plug to Free End
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M12
Connector Type A
90° M12 Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049