Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3772.
Order Code4346877
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current20A
Power Dissipation150W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency200kHz
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2N3772.
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
20A
Transistor Case Style
TO-3
No. of Pins
2Pins
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage Max
60V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
200kHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115