Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5038
Order Code1165894
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max90V
Continuous Collector Current20A
Power Dissipation140W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency-
DC Current Gain hFE Min20hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N5038 is a 90V NPN Transistor with fast switching speeds and high current capacity ideally for use in switching regulators, inverters, wide-band amplifiers and power oscillators in industrial and commercial applications.
- High speed
- High current
- Low saturation voltage
Applications
Industrial, Commercial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
20A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
20hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
90V
Power Dissipation
140W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115