Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N690
Order Code1653487
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max40mA
Average Forward Current25A
On State RMS Current25A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage600V
Thyristor Case StyleTO-208AA
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2N690 is a 3-pin Press-fit Stud Mount Thyristor with glass passivated junctions and center gate fire for greater parameter uniformity and stability.
- 5W Peak gate power
- 0.5W Average gate power
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
40mA
On State RMS Current
25A
Operating Temperature Max
125°C
Thyristor Case Style
TO-208AA
Thyristor Mounting
Stud Mount
SVHC
No SVHC (14-Jun-2023)
Peak Repetitive Off State Voltage
600V
Average Forward Current
25A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
600V
No. of Pins
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014