Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł36.040 |
25+ | zł30.640 |
Price for:Each
Minimum: 1
Multiple: 1
zł36.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33/9
Order Code611323
Technical Datasheet
Box TypeTool Cabinet
Box MaterialPP (Polypropylene)
Box Colour-
External Height - Imperial1.65"
External Height - Metric42mm
External Width - Imperial8.46"
External Width - Metric215mm
External Depth - Imperial8.15"
External Depth - Metric207mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
33/9 is an assortment 9-compartment box made of tough polypropylene with snap action catches.
- Size is 42mm x 215mm x 207mm( H x W x D)
Technical Specifications
Box Type
Tool Cabinet
Box Colour
-
External Height - Metric
42mm
External Width - Metric
215mm
External Depth - Metric
207mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
1.65"
External Width - Imperial
8.46"
External Depth - Imperial
8.15"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2