Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No60S019P-301N-B1-FEC
Order Code1708476
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No60S019P-301N-B1-FEC
Order Code1708476
Technical Datasheet
No. of Contacts19Contacts
Connector Mounting-
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCTo Be Advised
Alternatives for 60S019P-301N-B1-FEC
1 Product Found
Product Overview
The 60S019P-301N-B1-FEC from Multicomp Pro is a 19 position mini HDMI connector plug with solder tail construction.
- Metal body
- Gold flash plated in contact area
- Harpoon profile for shell
- Solderable nickel plated
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
-
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008