Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł49.420 |
25+ | zł46.630 |
100+ | zł43.630 |
250+ | zł41.440 |
500+ | zł40.600 |
Price for:Each
Minimum: 1
Multiple: 1
zł49.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13946
Order Code2930149
Technical Datasheet
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Current Rating20A
Voltage Rating600VAC
Product Overview
- For general purpose electric and electronic testing, controlling and measuring
Technical Specifications
Lead Length - Imperial
3.3ft
Current Rating
20A
Lead Length - Metric
1m
Voltage Rating
600VAC
Technical Docs (2)
Alternatives for 72-13946
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042