Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-026
Order Code2729422
Also Known AsGTIN UPC EAN: 3760122595767
Technical Datasheet
220 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł43.850 |
25+ | zł41.360 |
100+ | zł38.740 |
250+ | zł36.760 |
500+ | zł36.040 |
Price for:Each
Minimum: 1
Multiple: 1
zł43.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-026
Order Code2729422
Also Known AsGTIN UPC EAN: 3760122595767
Technical Datasheet
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Voltage Rating1kV
Product Overview
The 76-026 from Tenma is a red coloured stacking 4mm male banana plug to stacking 4mm male banana plug lead. It is in according to EN / IEC 61010-031:2008: 1000V CAT II / 1000V CAT III / 600V CAT IV, reinforced insulation 28A (at +40°C) electrical safety.
- Nickel-coated brass and red annealed copper conductor
- Operating temperature of -20°C to +80°C
- According to EN / IEC 60529 : IP2X (touchproof)
- Silicone insulators and lantern contact spring wire jacket
- Length of 1m (100cm)
- Pollution degree 1 or 2
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
3.3ft
Voltage Rating
1kV
Lead Length - Metric
1m
Technical Docs (2)
Alternatives for 76-026
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005961