Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCASS-0847
Order Code2506400
Your Part Number
Technical Datasheet
8,202 In Stock
11,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1.690 |
| 5+ | zł1.440 |
| 10+ | zł1.270 |
| 50+ | zł1.160 |
Price for:Each
Minimum: 1
Multiple: 1
zł1.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCASS-0847
Order Code2506400
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Connector Type ACrimp Socket
Cable Length - Imperial11.8"
Connector Type BCrimp Socket
Cable Length - Metric300mm
Product Range-
Jacket ColourBlack
Product Overview
- Cable assembly with crimp socket at both ends
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Jacket Colour
Black
Connector Type A
Crimp Socket
Connector Type B
Crimp Socket
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522