Print Page
Image is for illustrative purposes only. Please refer to product description.
451 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł24.900 |
| 5+ | zł20.760 |
| 10+ | zł17.770 |
| 25+ | zł15.530 |
| 50+ | zł13.840 |
Price for:Each
Minimum: 1
Multiple: 1
zł24.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151631
Order Code2491016
Technical Datasheet
Connector Type AMains Plug, UK
Connector to ConnectorMains Plug, UK to IEC 60320 C5
Cable Length - Metric1m
Connector Type BIEC 60320 C5
Current Rating3A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
SVHCLead (21-Jan-2025)
Product Overview
The GW-151631 is a 1m 3-core H05VV-F black Mains Power Cord with UK mains plug to IEC 60320 C5 connection. This power cord has PVC single insulation and shielding and annealed soft bare copper conductor.
- 0.75mm² Conductor size
- 24/0.2 Conductor construction
- 70°C Temperature rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
Mains Plug, UK
Cable Length - Metric
1m
Current Rating
3A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Connector to Connector
Mains Plug, UK to IEC 60320 C5
Connector Type B
IEC 60320 C5
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15