Print Page
Image is for illustrative purposes only. Please refer to product description.
3,311 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł16.120 |
15+ | zł15.110 |
50+ | zł14.180 |
Price for:Each
Minimum: 1
Multiple: 1
zł16.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHBT3
Order Code645680
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric73.5mm
External Depth - Metric51mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial2.89"
External Depth - Imperial2.01"
Product Range-
SVHCTo Be Advised
Product Overview
HBT3 is a compact ABS enclosure designed to protect electronic components from dust, moisture, and mechanical damage. Measuring 51mm x 73.5mm x 25mm, it is ideal for small electronic projects, housing circuit boards, and prototyping applications.
- Made of durable ABS plastic for reliable protection
- Compact 51mm x 73.5mm x 25mm size for space-saving applications
- Protects components from dust, moisture, and impact
- Smooth black finish for a professional look
- Ideal for prototyping and small electronic devices
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25mm
External Depth - Metric
51mm
Body Colour
Black
External Height - Imperial
0.98"
External Depth - Imperial
2.01"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
73.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.89"
Product Range
-
Technical Docs (2)
Alternatives for HBT3
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024