Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKIT NO 3
Order Code1191040
Technical Datasheet
Shrink Ratio-
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot Colour-
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
-
Length - Imperial
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
-
SVHC
To Be Advised
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
-
Length - Metric
-
I.D. Recovered Max - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78