Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLBVE2-3
Order Code9972005
Product RangeLBVE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLBVE2-3
Order Code9972005
Product RangeLBVE
Technical Datasheet
Product RangeLBVE
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Conductor Area CSA2mm²
Wire Size AWG Max14AWG
Insulator ColourBlue
Insulator MaterialVinyl
Tab Size - Metric3mm x 0.75mm
Tab Size - Imperial0.118" x 0.031"
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
LBVE
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Insulator Material
Vinyl
Tab Size - Imperial
0.118" x 0.031"
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2mm²
Insulator Colour
Blue
Tab Size - Metric
3mm x 0.75mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0995