Print Page
Image is for illustrative purposes only. Please refer to product description.
290 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł34.520 |
5+ | zł28.780 |
10+ | zł23.800 |
25+ | zł20.300 |
50+ | zł17.720 |
100+ | zł15.700 |
250+ | zł15.400 |
500+ | zł15.070 |
Price for:Each
Minimum: 1
Multiple: 1
zł34.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000233
Order Code2008225
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max6AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current65A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MC000233 is a 3-way 10.16mm modular Terminal Block with tin plated copper contacts and polyamide 66 insulator. This wire-to-board terminal block accepts 6AWG wire gauge, it has screw termination and through hole right-angle orientation.
- 65A, 300V Current ratings
- <gt/>2000MΩ Insulation resistance
- -40 to +105°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
65A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023