Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | zł0.700 |
| 10000+ | zł0.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
zł1,400.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011397
Order Code3020735
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product Range-
Voltage Rating60VDC
Holding Current300mA
Trip Current600mA
Time to Trip3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011397 is a 2016‑case SMD PPTC resettable fuse rated for 60V DC. It holds 300mA under normal operation and trips at 600mA in approximately 3seconds, then reset automatically once the fault clears by providing reliable overcurrent protection in compact electronics and telecom systems.
- UL approved
- Auto‑resettable after fault, ensures uninterrupted protection
- 300mA hold / 600mA trip (~3s), precise response for low-current paths
- Surge tolerance up to 100A, guards against transient currents
- Compact 2016 SMD form, ideal for high-density PCB layouts
- Operates from –40°C to +85°C, reliable across various environments
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
60VDC
Trip Current
600mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
300mA
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011397
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099
Product traceability