Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33272
Order Code1710615
Technical Datasheet
Thermal Resistance7.2°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric35mm
External Height - Metric38mm
External Length - Metric25.6mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.38"
External Height - Imperial1.5"
External Length - Imperial1.01"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC33272
2 Products Found
Technical Specifications
Thermal Resistance
7.2°C/W
External Width - Metric
35mm
External Length - Metric
25.6mm
Heat Sink Material
-
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
38mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
1.01"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02527