Print Page
Image is for illustrative purposes only. Please refer to product description.
1,500 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł0.250 |
| 50+ | zł0.150 |
| 250+ | zł0.130 |
| 500+ | zł0.110 |
| 1000+ | zł0.100 |
| 2000+ | zł0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł1.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRV0207FT-UR0R0
Order Code4666297
Technical Datasheet
Resistor Case / PackageMELF 0207 [6123 Metric]
Resistor TechnologyMetal Film
Power Rating500mW
Current Rating5A
Resistor MountingSurface Mount Device
Product Range-
Product Length5.9mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
MELF 0207 [6123 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
5.9mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film
Current Rating
5A
Product Range
-
Product Width
-
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
Product traceability