Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRFT-UR0R0
Order Code2102878
Product RangeCSR Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRFT-UR0R0
Order Code2102878
Product RangeCSR Series
Technical Datasheet
Resistance0ohm
Resistor Case / PackageMELF 0207 [6123 Metric]
Resistor TechnologyMetal Film
Power Rating500mW
Current Rating4A
Resistor MountingSurface Mount Device
Product RangeCSR Series
Product Length5.9mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (27-Jun-2024)
Alternatives for MCFRFT-UR0R0
2 Products Found
Product Overview
- Surface mount metal film precision resistors
- Tight tolerance values
- High power rating
- Extremely low TCR
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
0ohm
Resistor Technology
Metal Film
Current Rating
4A
Product Range
CSR Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Resistor Case / Package
MELF 0207 [6123 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
5.9mm
Product Height
-
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115