Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-200-14-06-E
Order Code1639741
Product RangeMCHPE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-200-14-06-E
Order Code1639741
Product RangeMCHPE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc222W
Power Rating222W
Current Max @ Diff Temperature Max15.4A
Voltage Max @ Diff Temperature Max24.6VDC
Length40mm
Width40mm
Depth3.7mm
Temperature Difference Max68°C
Product RangeMCHPE
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
Alternatives for MCHPE-200-14-06-E
2 Products Found
Product Overview
- Solid-state reliability
- High integrity nickel diffusion barriers on elements
- High strength for rugged environments
- Porched style for enhanced lead wire strength
- Sealed & lapped for multi-module applications
Technical Specifications
Transducer Function
Thermoelectric Cooler
Cooling Power Pc
222W
Current Max @ Diff Temperature Max
15.4A
Length
40mm
Depth
3.7mm
Product Range
MCHPE
Lead Wires
100mm, UL-Style 1569, Unstripped
No. of Stages
1 Stage
Power Rating
222W
Voltage Max @ Diff Temperature Max
24.6VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Russian Federation
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Russian Federation
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0299