Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLF056MD
Order Code1581192
Product RangeMCLF056
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLF056MD
Order Code1581192
Product RangeMCLF056
Technical Datasheet
Product RangeMCLF056
LED ColourRed
Bulb SizeT-1 3/4 (5mm)
Luminous Intensity10mcd
Blinking Frequency Min2Hz
Blinking Frequency Max2.8Hz
Operating Voltage Min3V
Operating Voltage Max10V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- HE-red 5mm LED
- Built-in IC chip, flashes lamp on and off to attract attention
- Operating voltage range from 3V to 10V DC
- 1/4 duty cycle
- Red diffused lens
- 45° viewing angle
Technical Specifications
Product Range
MCLF056
Bulb Size
T-1 3/4 (5mm)
Blinking Frequency Min
2Hz
Operating Voltage Min
3V
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Luminous Intensity
10mcd
Blinking Frequency Max
2.8Hz
Operating Voltage Max
10V
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035