Print Page
Image is for illustrative purposes only. Please refer to product description.
542 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł70.980 |
5+ | zł69.550 |
10+ | zł68.150 |
25+ | zł66.720 |
Price for:Each
Minimum: 1
Multiple: 1
zł70.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00011
Order Code3253807
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge-
Conductor Area CSA0.28mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
No. of Max Strands x Strand Size1 x 0.6mm
Voltage Rating1kV
Conductor MaterialTinned Annealed Copper
External Diameter1.2mm
Approval SpecificationBS 4808 Part 2 Class 2
Product Overview
MCP00011 is a 328-foot (100-meter) roll of red PVC wire, featuring a 23AWG (0.28mm²) gauge. Compliant with BS4808 / Def Stan 61-12 standards, this wire is suitable for various electrical applications requiring a durable and flexible solution. Its PVC insulation provides excellent protection, while the 1/0.6 construction ensures reliability for consistent power transmission. Ideal for both industrial and residential uses, this wire offers versatility and dependable performance in wiring systems and connections.
- Solid tinned annealed copper wire with PVC insulation
- Operating temperature range from -15°C to 90°C
- Intended for the internal wiring of electronic and other equipment
- Jacket material is PVC
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
1.2mm
Product Range
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
Jacket Colour
Red
Conductor Area CSA
0.28mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
1 x 0.6mm
Conductor Material
Tinned Annealed Copper
Approval Specification
BS 4808 Part 2 Class 2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3