Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-3R3MU
Order Code1864371
Product RangeMCSCH895 Series
Technical Datasheet
2,334 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł1.310 |
| 50+ | zł1.160 |
| 250+ | zł1.030 |
| 500+ | zł0.920 |
| 1000+ | zł0.840 |
| 2800+ | zł0.640 |
Price for:Each
Minimum: 5
Multiple: 5
zł6.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-3R3MU
Order Code1864371
Product RangeMCSCH895 Series
Technical Datasheet
Product RangeMCSCH895 Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)6.3A
Saturation Current (Isat)-
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCSCH895 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
6.3A
DC Resistance Max
0.013ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSCH895-3R3MU
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001834
Product traceability